


10102 | |
|---|---|
DigiKey Part Number | 2568-10102-ND |
Manufacturer | |
Manufacturer Product Number | 10102 |
Description | WorkBench 1007 Starter Project D |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Black X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phase Dock Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino Uno, Raspberry Pi 2/3/4, Feather/Particle | |
Design | - | |
Material | Plastic, Acrylic | |
Color | Black | |
Thickness | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.95000 | $59.95 |
















