
DEMME9PK87 | |
|---|---|
DigiKey Part Number | IDEMME9PK87-ND |
Manufacturer | |
Manufacturer Product Number | DEMME9PK87 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.69000 | $21.69 |
| 10 | $20.64000 | $206.40 |
| 25 | $20.14000 | $503.50 |
| 50 | $19.23000 | $961.50 |
| 100 | $16.27000 | $1,627.00 |


