cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBU25SA197F0

DigiKey Part Number
DBU25SA197F0-ND
Manufacturer
Manufacturer Product Number
DBU25SA197F0
Description
CONN D-SUB HOUSING RCPT 25POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin-Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,905
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.57000$4.57
10$4.35000$43.50
25$4.24000$106.00
50$4.05000$202.50
100$3.43000$343.00