IPEH-004062-
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPEH-004062

DigiKey Part Number
2633-IPEH-004062-ND
Manufacturer
PEAK-SYSTEM
Manufacturer Product Number
IPEH-004062
Description
PCAN-USB X6 WITH D-SUB CONNECTOR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PEAK-SYSTEM
Series
-
Packaging
Bag
Part Status
Active
Type
USB to CAN
Convert From (Adapter End)
USB - A 2.0 Male
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male (6)
Interface
-
Features
LED Indicator
Utilized IC / Part
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Phytools LLC.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,199.00000$1,199.00
5$1,184.00000$5,920.00
10$1,169.00000$11,690.00