
PCE-VE 350HR3 | |
|---|---|
DigiKey Part Number | 3208-PCE-VE350HR3-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 350HR3 |
Description | INSPECTION CAMERA PCE-VE 350HR3 |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 3.5" TFT LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | CMOS | |
Magnification Range | - | |
Field of View | 0.59" ~ 3.94" (15mm ~ 100mm) | |
Working Distance | - | |
Illumination | LED (6) | |
Display Style | 3.5" TFT LCD | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,198.00000 | $2,198.00 |









