
PCE-PIC 120 | |
|---|---|
DigiKey Part Number | 3208-PCE-PIC120-ND |
Manufacturer | |
Manufacturer Product Number | PCE-PIC 120 |
Description | Industrial Borescope |
Customer Reference | |
Detailed Description | Video Inspection System CCD 1/2.9" 10.1" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Camera Type | CCD 1/2.9" | |
Magnification Range | - | |
Field of View | 7.87" ~ 39.37" (200.00mm ~ 1000.00mm) | |
Working Distance | - | |
Illumination | LED (4) | |
Display Style | 10.1" LCD | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,327.00000 | $16,327.00 |











