
PCE-PCM 1 | |
|---|---|
DigiKey Part Number | 3208-PCE-PCM1-ND |
Manufacturer | |
Manufacturer Product Number | PCE-PCM 1 |
Description | PCE-PCM 1 IS A MULTIPURPOSE DIGI |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures Voltage, Current, Resistance, and Frequency |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current, Resistance, and Frequency | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.00000 | $238.00 |











