
PCE-DPD-U | |
|---|---|
DigiKey Part Number | 3208-PCE-DPD-U-ND |
Manufacturer | |
Manufacturer Product Number | PCE-DPD-U |
Description | MULTI METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Tri-Color Bar Graph Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Process, Resistance, Thermocouple, Voltage | |
Measuring Range | Multiple | |
Display Type | LED - Tri-Color Bar Graph | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.551" (14.00mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 18 ~ 265VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.00000 | $214.00 |









