
PCE-890U | |
|---|---|
DigiKey Part Number | 3208-PCE-890U-ND |
Manufacturer | |
Manufacturer Product Number | PCE-890U |
Description | THERMO HANDHELD GUN 32-122F |
Customer Reference | |
Detailed Description | Handheld, Gun 32 ~ 122°F (0 ~ 50°C) Infrared Thermometer LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | - | |
Temperature Range | 32 ~ 122°F (0 ~ 50°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | - | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.00000 | $351.00 |










