PCE-830-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-830-1

DigiKey Part Number
3208-PCE-830-1-ND
Manufacturer
Manufacturer Product Number
PCE-830-1
Description
The PCE-830 Clamp Meter is used
Customer Reference
Detailed Description
Power Quality Analyzer CAT III 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
Packaging
Retail Package
Part Status
Active
Type
Power Quality Analyzer
Specifications
-
Ratings
CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PCE Americas Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$2,848.00000$2,848.00