
LR5-302WJNW-RYG | |
|---|---|
DigiKey Part Number | 5893-LR5-302WJNW-RYG-ND |
Manufacturer | |
Manufacturer Product Number | LR5-302WJNW-RYG |
Description | 50mm 3-tier Direct Mount RYG LED |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED Cable Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patlite U.S.A. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VDC | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X, 13 | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.705 lb (320 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.00000 | $130.00 |
| 10 | $121.36000 | $1,213.60 |
| 20 | $112.68000 | $2,253.60 |


