
65-02-GEL37-0030 | |
|---|---|
DigiKey Part Number | 1944-65-02-GEL37-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL37-0030 |
Description | THERM-A-GAP GEL 37 3.7 W/M-K DIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 3.70W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.16000 | $40.16 |
| 10 | $35.53700 | $355.37 |
| 25 | $33.84640 | $846.16 |
| 50 | $32.62040 | $1,631.02 |
| 100 | $31.43730 | $3,143.73 |
| 250 | $29.93668 | $7,484.17 |








