65-02-GEL30-0180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65-02-GEL30-0180
THERM-A-GAP™ GEL30 3.5 W/m-K Thermal Gel
THERM-A-GAP™ TC50 5.0 W/m-K Thermally Conductive Compound

65-02-GEL30-0180

DigiKey Part Number
1944-1095-ND
Manufacturer
Manufacturer Product Number
65-02-GEL30-0180
Description
THERM-A-GAP GEL30 180CC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 180cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Gel
Size / Dimension
180cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Pink
Thermal Conductivity
3.50W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from DigiKey
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$199.65000$199.65
24$168.57958$4,045.91
48$162.45271$7,797.73
Manufacturers Standard Package