65-00-GEL75-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GEL75-0300

DigiKey Part Number
1944-65-00-GEL75-0300-ND
Manufacturer
Manufacturer Product Number
65-00-GEL75-0300
Description
THERM-A-GAP GEL 75 7.5 W/M-K DIS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 300cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Canister
Part Status
Active
Type
Silicone Gel
Size / Dimension
300cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
White
Thermal Conductivity
7.50W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Canister
QuantityUnit PriceExt Price
1$487.61000$487.61
10$431.31500$4,313.15
Manufacturers Standard Package