
65-00-CIP35-0045 | |
|---|---|
DigiKey Part Number | 1944-1068-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-CIP35-0045 |
Description | THERM-A-FORM CIP35 POTTING 45CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 45cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 45cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Green | |
Thermal Conductivity | 3.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | - | |
Shipping Info | Shipped from DigiKey | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.69000 | $67.69 |
| 10 | $59.89800 | $598.98 |
| 30 | $56.49600 | $1,694.88 |
| 60 | $54.44650 | $3,266.79 |
| 120 | $52.46883 | $6,296.26 |





