CR-2PA%5E1BOEM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-2PA/1B

DigiKey Part Number
P155-ND
Manufacturer
Manufacturer Product Number
CR-2PA/1B
Description
BATTERY LITHIUM 3V CR2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.61" Dia x 1.06" H (15.6mm x 27.0mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
20mA
Weight
11.057 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.01000$7.01
20$5.51450$110.29
40$5.21700$208.68
120$4.77850$573.42
360$4.37731$1,575.83
600$4.20257$2,521.54
1,080$4.06250$4,387.50
Manufacturers Standard Package