
BR-2032/HFN | |
|---|---|
DigiKey Part Number | BR-2032/HFN-ND |
Manufacturer | |
Manufacturer Product Number | BR-2032/HFN |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.78" Dia x 0.12" H (19.7mm x 3.2mm) | |
Termination Style | - | |
Features | - | |
Discharge Rate | - | |
Weight | 2.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $1.15392 | $415.41 |




