



BR-1632A/GAN | |
|---|---|
DigiKey Part Number | P291-ND |
Manufacturer | |
Manufacturer Product Number | BR-1632A/GAN |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 1.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 30 | $1.52967 | $45.89 |
| 90 | $1.40089 | $126.08 |
| 150 | $1.34480 | $201.72 |
| 300 | $1.27227 | $381.68 |
| 600 | $1.20368 | $722.21 |
| 1,200 | $1.13885 | $1,366.62 |
| 3,000 | $1.05854 | $3,175.62 |




