
AAA-750NM PANAX2 | |
|---|---|
DigiKey Part Number | 3145-AAA-750NMPANAX2-ND |
Manufacturer | |
Manufacturer Product Number | AAA-750NM PANAX2 |
Description | BATTERY NIMH 1.2V 750MAH AAA |
Customer Reference | |
Detailed Description | AAA Nickel Metal Hydride 1.2 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |



