
8007-0607 | |
|---|---|
DigiKey Part Number | 5284-8007-0607-ND |
Manufacturer | |
Manufacturer Product Number | 8007-0607 |
Description | ST125 SENSATEMP REWORK STATION |
Customer Reference | |
Detailed Description | Soldering 120W 1 97 ~ 127VAC ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PACE Worldwide | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Soldering | |
Wattage | 120W | |
Voltage - Input | 97 ~ 127VAC | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron, Sponge, Tip | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | PS-90 | |
Supplied Tips/Nozzles | SX-100 | |
Workstand | Included, Not Specified | |
Temperature Range | - | |
Features | ESD Safe | |
Tip Cleaner | Scouring Pad and Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,149.93000 | $1,149.93 |
| 5 | $1,121.18000 | $5,605.90 |
| 10 | $1,092.43100 | $10,924.31 |



