
P1CA-MMPUFP-U081-1.5 | |
|---|---|
DigiKey Part Number | 3648-P1CA-MMPUFP-U081-1.5-ND |
Manufacturer | |
Manufacturer Product Number | P1CA-MMPUFP-U081-1.5 |
Description | COAX CBL U.FL TO MMCX 1.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to MMCX 0.8mm OD Coaxial Cable 1.50" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to MMCX | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.50" (38.10mm) | |
Cable Type | 0.8mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $13.75000 | $41.25 |


