
P1-SMAJ/PIGTAIL-034SR-3 | |
|---|---|
DigiKey Part Number | 3648-P1-SMAJ/PIGTAIL-034SR-3-ND |
Manufacturer | |
Manufacturer Product Number | P1-SMAJ/PIGTAIL-034SR-3 |
Description | SMA female to Pigtail, .034SR, 3 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable 0.034" Semi-Rigid Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 0.034" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $19.95000 | $39.90 |



