New at DigiKey
XDS2202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDS2202

DigiKey Part Number
2250-XDS2202-ND
Manufacturer
Manufacturer Product Number
XDS2202
Description
OWON XDS2202 200MHz 1GSa/s 40M/8
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color (Touch) Display 2 Analog Channel 300V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Bench, Digital
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color (Touch)
Interface
RS232, USB
Memory Size
40Mpts
Function
Record
Probe Type
-
Sampling Rate (Per Second)
1G
Input Impedance
1M - 15pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
300V
Voltage - Supply
100 ~ 240VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $8.50 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$579.00000$579.00
5$569.00000$2,845.00