2206-ABB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2206-ABB

DigiKey Part Number
2553-2206-ABB-ND
Manufacturer
Manufacturer Product Number
2206-ABB
Description
MINI JUMPER, 1.27MM PITCH, TYPE
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.050" (1.27mm) Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.050" (1.27mm)
Height
0.118" (3.00mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-2
Housing Material
Polyester Thermoplastic, Glass Filled
Voltage Rating
-
Current Rating (Amps)
1A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Oupiin
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.