2044-1X05G00SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2044-1X05G00SB

DigiKey Part Number
2553-2044-1X05G00SB-ND
Manufacturer
Manufacturer Product Number
2044-1X05G00SB
Description
PCB SOCKET, SINGLE ROW 5 PIN STR
Customer Reference
Detailed Description
5 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
-
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.72000$7.20
50$0.64000$32.00
100$0.56000$56.00
250$0.48000$120.00
500$0.40000$200.00
1,000$0.36000$360.00
2,000$0.32000$640.00