LS-00051 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


OSEPP Electronics LTD
In Stock: 0
Unit Price: $0.00000
Datasheet
LS-00051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-00051

DigiKey Part Number
2234-LS-00051-ND
Manufacturer
Manufacturer Product Number
LS-00051
Description
TRANSLUCENT SELF-ADHERE
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.20" L x 2.10" W (81.3mm x 53.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSEPP Electronics LTD
Series
-
Packaging
Retail Package
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
400
Number of 5-Tie Point Terminals
80
Size / Dimension
3.20" L x 2.10" W (81.3mm x 53.3mm)
Includes
-
Wire Gauge
20 AWG ~ 29 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.