
LS-00015 | |
|---|---|
DigiKey Part Number | 2234-LS-00015-ND |
Manufacturer | |
Manufacturer Product Number | LS-00015 |
Description | DC BARREL JACK ADPTR FEMALE 2PK |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Jack | |
Features | - | |
Color | Black, Green |





