
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oscium | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Handheld | |
Frequency Range | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.85GHz | |
Amplitude (Level) Range | -95 ~ 0dBm | |
Includes | Antenna, Cables, Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $649.97000 | $649.97 |



