OD1238-12H3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-12H3B

DigiKey Part Number
1053-OD1238-12H3B-ND
Manufacturer
Manufacturer Product Number
OD1238-12H3B
Description
Thermal Products
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 178.0 CFM (4.98m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
178.0 CFM (4.98m³/min)
Static Pressure
0.977 in H2O (243.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
54.0dB(A)
Power (Watts)
17.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.43A
Voltage Range
9 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$16.23750$8,118.75