PMG-KB-01-Q2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMG-KB-01-Q2S

DigiKey Part Number
2298-PMG-KB-01-Q2S-ND
Manufacturer
Manufacturer Product Number
PMG-KB-01-Q2S
Description
13/32"X1-1/2"-KNOB/BAYONET,
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
600V
Orientation
Horizontal and Vertical
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.51000$13.51
10$11.80700$118.07
50$10.96500$548.25
100$10.11100$1,011.10
250$9.46100$2,365.25
500$8.77100$4,385.50
1,000$8.09900$8,099.00