PMA-KS-02-Q1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA-KS-02-Q1S

DigiKey Part Number
2298-PMA-KS-02-Q1S-ND
Manufacturer
Manufacturer Product Number
PMA-KS-02-Q1S
Description
1-1/4"X1/4" - KNOB/SCREW,
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Horizontal and Vertical
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Contact Material
Brass
Contact Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,020
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.99000$6.99
10$6.11000$61.10
50$5.67100$283.55
100$5.23500$523.50
250$4.89300$1,223.25
500$4.53900$2,269.50
1,000$4.19000$4,190.00