
LPR-03B-10B | |
|---|---|
DigiKey Part Number | 2298-LPR-03B-10B-ND |
Manufacturer | |
Manufacturer Product Number | LPR-03B-10B |
Description | REG. FUSEHOLDER, 40A-10AWG BLK |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-03B-10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.19000 | $6.19 |
| 10 | $5.44700 | $54.47 |
| 50 | $5.07400 | $253.70 |
| 100 | $4.70000 | $470.00 |
| 250 | $4.62300 | $1,155.75 |
| 500 | $4.53400 | $2,267.00 |
| 1,000 | $4.45200 | $4,452.00 |



