CBW57-HB-15A-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW57-HB-15A-P

DigiKey Part Number
2298-CBW57-HB-15A-P-ND
Manufacturer
Manufacturer Product Number
CBW57-HB-15A-P
Description
CIR BRKR THRM 15A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CBW57-HB-15A-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cURus, IP 40, SAE J1171, UL 1077, UL 1500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,768
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.21000$5.21
10$4.84000$48.40
50$3.72100$186.05
100$3.16500$316.50
250$2.99100$747.75
500$2.61300$1,306.50
1,000$2.51200$2,512.00