
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | 32V | |
Termination Style | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.41000 | $68.41 |
| 10 | $60.19300 | $601.93 |
| 50 | $56.06400 | $2,803.20 |
| 100 | $51.93800 | $5,193.80 |
| 250 | $51.08400 | $12,771.00 |
| 500 | $50.09500 | $25,047.50 |
| 1,000 | $49.22200 | $49,222.00 |


