
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.43000 | $133.43 |
| 10 | $117.39700 | $1,173.97 |
| 50 | $109.34600 | $5,467.30 |
| 100 | $101.30100 | $10,130.10 |
| 250 | $99.63600 | $24,909.00 |
| 500 | $97.70600 | $48,853.00 |
| 1,000 | $96.00500 | $96,005.00 |






