
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 58V | |
Termination Style | Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.99000 | $17.99 |
| 10 | $15.73100 | $157.31 |
| 50 | $14.60600 | $730.30 |
| 100 | $13.47200 | $1,347.20 |
| 250 | $12.60500 | $3,151.25 |
| 500 | $11.68600 | $5,843.00 |
| 1,000 | $10.78700 | $10,787.00 |





