
BLC-20C | |
|---|---|
DigiKey Part Number | 2298-BLC-20C-ND |
Manufacturer | |
Manufacturer Product Number | BLC-20C |
Description | 5 X 20 MM FUSE BLOCK, SCREWS |
Customer Reference | |
Detailed Description | Fuse Block 8 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 8 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $2.53700 | $25.37 |
| 50 | $2.27000 | $113.50 |
| 100 | $2.10600 | $210.60 |
| 250 | $1.87200 | $468.00 |
| 500 | $1.55800 | $779.00 |
| 1,000 | $1.48600 | $1,486.00 |


