
APX-100A | |
|---|---|
DigiKey Part Number | 2298-APX-100A-ND |
Manufacturer | |
Manufacturer Product Number | APX-100A |
Description | FUSE AUTO 100A 32VDC BLADE MAX |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | APX-100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 1.169" L x 0.350" W x 0.850" H (29.70mm x 8.90mm x 21.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $3.51600 | $35.16 |
| 50 | $3.03700 | $151.85 |
| 100 | $2.85100 | $285.10 |
| 250 | $2.66000 | $665.00 |
| 500 | $2.47100 | $1,235.50 |
| 1,000 | $2.37400 | $2,374.00 |



