APT-20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT-20A

DigiKey Part Number
2298-APT-20A-ND
Manufacturer
Manufacturer Product Number
APT-20A
Description
FUSE AUTO 20A 48VDC BLADE MICRO
Customer Reference
Detailed Description
20 A 48 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
EDA/CAD Models
APT-20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
48 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-45°C ~ 125°C
Color
Yellow
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,432
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.95400$9.54
50$0.82700$41.35
100$0.77200$77.20
250$0.72200$180.50
500$0.67100$335.50
1,000$0.64500$645.00

Other Suppliers on DigiKey

9In Stock
Ships from NEP