
ANR58-UL-5A | |
|---|---|
DigiKey Part Number | 2298-ANR58-UL-5A-ND |
Manufacturer | |
Manufacturer Product Number | ANR58-UL-5A |
Description | FUSE AUTO 5A 250VAC 58VDC |
Customer Reference | |
Detailed Description | 5 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR58-UL-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 62.5 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm) | |
DC Cold Resistance | 0.016 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $5.23500 | $52.35 |
| 50 | $4.52600 | $226.30 |
| 100 | $4.24500 | $424.50 |
| 250 | $3.96300 | $990.75 |
| 500 | $3.68000 | $1,840.00 |
| 1,000 | $3.53900 | $3,539.00 |







