ANR58-UL-15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR58-UL-15A

DigiKey Part Number
2298-ANR58-UL-15A-ND
Manufacturer
Manufacturer Product Number
ANR58-UL-15A
Description
FUSE AUTO 15A 250VAC 58VDC BLADE
Customer Reference
Detailed Description
15 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR58-UL-15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
58 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
270.0
Approval Agency
cURus, UL 248
Operating Temperature
-40°C ~ 125°C
Color
Blue
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
DC Cold Resistance
0.004 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.94000$5.94
10$5.23500$52.35
50$4.52600$226.30
100$4.24500$424.50
250$3.96300$990.75
500$3.68000$1,840.00
1,000$3.53900$3,539.00