
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAEJ553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.87000 | $6.87 |
| 10 | $6.04100 | $60.41 |
| 50 | $5.62600 | $281.30 |
| 100 | $5.21400 | $521.40 |
| 250 | $5.12800 | $1,282.00 |
| 500 | $5.03100 | $2,515.50 |
| 1,000 | $4.94200 | $4,942.00 |

