CJ1W-NCF81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1E-NA20DT1-D

DigiKey Part Number
CP1E-NA20DT1-D-ND
Manufacturer
Manufacturer Product Number
CP1E-NA20DT1-D
Description
CONTROL LOGIC 12 IN 8 OUT 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
CP1E-NA20DT1-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
12 - Digital (10), Analog/Digital (2)
Number of Outputs and Type
8 - Analog (1), Solid State (7)
Expandable
40 Modules (3 Racks) Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C, Option Cards Available
Memory Size
8K Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.816 lb (370.13 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,229.12000$1,229.12
Manufacturers Standard Package