
OPS243-A-CW-RP | |
|---|---|
DigiKey Part Number | 2887-OPS243-A-CW-RP-ND |
Manufacturer | |
Manufacturer Product Number | OPS243-A-CW-RP |
Description | DOPPLER LONG RANGE RADAR FCC/IC |
Customer Reference | |
Detailed Description | OPS243-A - Transceiver; RADAR 24GHz ~ 24.25GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniPreSense | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; RADAR | |
Frequency | 24GHz ~ 24.25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | OPS243-A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.00000 | $219.00 |
| 5 | $214.00000 | $1,070.00 |
| 25 | $205.00000 | $5,125.00 |
| 50 | $199.00000 | $9,950.00 |





