CAM-GT2005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAM-GT2005

DigiKey Part Number
1188-CAM-GT2005-ND
Manufacturer
Manufacturer Product Number
CAM-GT2005
Description
CAM-GT2005
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1600H x 1200V 1.75µm x 1.75µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
1.75µm x 1.75µm
Active Pixel Array
1600H x 1200V
Frames per Second
30.0
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.48000$7.48
Manufacturers Standard Package