
E300KR10E | |
|---|---|
DigiKey Part Number | 2485-E300KR10E-ND |
Manufacturer | |
Manufacturer Product Number | E300KR10E |
Description | RESISTOR POWER ADJ 0.1 OHM 300W |
Customer Reference | |
Detailed Description | 100 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |







