
C300KR20 | |
|---|---|
DigiKey Part Number | 2485-C300KR20-ND |
Manufacturer | |
Manufacturer Product Number | C300KR20 |
Description | RES CHAS MNT 0.2 OHM 10% 300W |
Customer Reference | |
Detailed Description | 200 mOhms ±10% 300W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 400°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |







