
SP01-103R44T1A | |
|---|---|
DigiKey Part Number | 3514-SP01-103R44T1A-ND |
Manufacturer | |
Manufacturer Product Number | SP01-103R44T1A |
Description | SURFACE PROBE, 10 K, 0.1 C |
Customer Reference | |
Detailed Description | NTC Thermistor 10k |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | North Star Sensors LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3891K | |
B25/50 | 3934K | |
B25/75 | 3967K | |
B25/85 | 3978K | |
B25/100 | 3991K | |
Operating Temperature | -40°C ~ 70°C | |
Length - Lead Wire | 10.00" (254.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.00000 | $44.00 |
| 50 | $40.00000 | $2,000.00 |
| 100 | $35.00000 | $3,500.00 |
| 500 | $30.00000 | $15,000.00 |


