
NSE-1132-1 | |
|---|---|
DigiKey Part Number | 3635-NSE-1132-1-ND |
Manufacturer | |
Manufacturer Product Number | NSE-1132-1 |
Description | TREO 24-BIT LOAD CELL ADC |
Customer Reference | |
Detailed Description | HX711 Trēo™ Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nightshade Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of A/D Converters | - | |
Number of Bits | - | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | HX711 | |
Contents | Board(s) | |
Note | - |











