
NGRM2050US0R433G3TRF | |
|---|---|
DigiKey Part Number | 4835-NGRM2050US0R433G3TRFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGRM2050US0R433G3TRF |
Description | RF ANT FR4 CHIP 2050 433Mhz SOL |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 433.05MHz ~ 434.79MHz , 450MHz ~ 470MHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Gain | -0.2dBi | |
Termination | Solder | |
Mounting Type | Surface Mount | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |



